Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
9 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.650 ($24.8975) |
2+ | $20.670 ($23.7705) |
3+ | $19.690 ($22.6435) |
5+ | $18.700 ($21.505) |
10+ | $17.720 ($20.378) |
20+ | $17.370 ($19.9755) |
Price for:Each
Minimum: 1
Multiple: 1
$21.65 ($24.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSL 87 WPM, 4 OHM
Order Code3772114
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric83mm
Power Rating Nom20W
Resonant Frequency290Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.268"
Product Dimensions100mm x 29mm
Frequency Range200Hz to 5kHz
Frequency Response Min200Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric83mm
External Depth - Metric29mm
External Length - Imperial3.268"
External Depth - Imperial1.142"
Technical Specifications
Driver Type
Full-range
External Width - Metric
83mm
Resonant Frequency
290Hz
Speaker Shape
Round with Square Frame
Product Dimensions
100mm x 29mm
Frequency Response Min
200Hz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
30W
External Depth - Metric
29mm
External Depth - Imperial
1.142"
Impedance
4ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
89dB
External Width - Imperial
3.268"
Frequency Range
200Hz to 5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
83mm
External Length - Imperial
3.268"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24