Print Page
Image is for illustrative purposes only. Please refer to product description.
184 total stock globally
Need more?
184 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.830 ($6.7045) |
3+ | $5.480 ($6.302) |
5+ | $5.120 ($5.888) |
10+ | $4.760 ($5.474) |
20+ | $4.340 ($4.991) |
50+ | $3.910 ($4.4965) |
Price for:Each
Minimum: 1
Multiple: 1
$5.83 ($6.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-03008MR-R
Order Code4411410
Technical Datasheet
Driver Type0
External Diameter - Metric0
Impedance8ohm
Power Rating Nom150mW
Resonant Frequency1.4kHz
Sound Pressure Level (SPL)72dBA
Speaker ShapeRound
External Diameter - Imperial1.18"
Product Dimensions29.85mm x 12.5mm
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric18mm
External Depth - Imperial0.71"
Technical Specifications
Driver Type
0
Impedance
8ohm
Resonant Frequency
1.4kHz
Speaker Shape
Round
Product Dimensions
29.85mm x 12.5mm
Frequency Range
500Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.71"
External Diameter - Metric
0
Power Rating Nom
150mW
Sound Pressure Level (SPL)
72dBA
External Diameter - Imperial
1.18"
Frequency Response Min
500Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
18mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01