Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MO-SP40Copy
Manufacturer Standard Lead Time18 weeks
Order Code4460818
Your Part Number
70 total stock globally
Need more?
70 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.760 ($13.524) |
| 5+ | $10.460 ($12.029) |
| 10+ | $9.140 ($10.511) |
| 25+ | $8.280 ($9.522) |
| 50+ | $7.700 ($8.855) |
| 120+ | $7.050 ($8.1075) |
Price for:Each
Minimum: 1
Multiple: 1
$11.76 ($13.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MO-SP40Copy
Manufacturer Standard Lead Time18 weeks
Order Code4460818
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric13mm
Resonant Frequency400Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.51"
Product Dimensions40mm x 13mm x 4.5mm
Frequency Range400Hz to 20kHz
Frequency Response Min400Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric40mm
External Depth - Metric4.5mm
External Length - Imperial1.57"
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS04004MO-SP40 is a speaker. It is a slim line mobile series speaker designed for applications that require extended, flat high frequency response and benefit from very low THD.
- 2W rated input power
- 2.5W maximum input power
- 75 ±3dB sensitivity (SPL) at f=ave, 0.8KHz, 1KHz, 1.2KHz, 1.5KHz, PDRIVE=1.0W, 50cm, 5cc back volume
- 400Hz ±20% resonant frequency (5cc back volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dBSPL)
- PPA frame material, NdFeB magnet material, aluminium diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 2.0W, 5cc back volume)
- 4 ±15% ohm impedance
- Dimension is 4.5 x 13 x 40mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
40mm x 13mm x 4.5mm
Frequency Response Min
400Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Impedance
4ohm
External Width - Metric
13mm
Sound Pressure Level (SPL)
89dB
External Width - Imperial
0.51"
Frequency Range
400Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001