Print Page
Image is for illustrative purposes only. Please refer to product description.
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.910 ($7.9465) |
3+ | $6.490 ($7.4635) |
5+ | $6.060 ($6.969) |
10+ | $5.640 ($6.486) |
20+ | $5.250 ($6.0375) |
50+ | $4.870 ($5.6005) |
Price for:Each
Minimum: 1
Multiple: 1
$6.91 ($7.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05708MR-R
Order Code4411387
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric57mm
Power Rating Nom500mW
Resonant Frequency450Hz
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound
External Diameter - Imperial0
Product Dimensions57mm x 14mm
Frequency Response Min450Hz
Frequency Range450Hz to 4.5kHz
Frequency Response Max4.5kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric14mm
External Depth - Imperial0.55"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
57mm
Resonant Frequency
450Hz
Speaker Shape
Round
Product Dimensions
57mm x 14mm
Frequency Range
450Hz to 4.5kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.55"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
90dBA
External Diameter - Imperial
0
Frequency Response Min
450Hz
Frequency Response Max
4.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
14mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02