Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $354.820 ($408.043) |
Product Information
Product Overview
PCA9846PW-ARD evaluation board is an expansion card equipped with an Arduino port. The board is designated for easy testing and design of the PCA9846 IC. PCA9846 IC has a four-channel ultra-low voltage, FM+ I2C-bus switch with reset. The board is fully compliant with IMXRT1050 EVK, LPCXpresso55S69 (LPC55S69-ECK) and i.MX 8M Mini LPDDR4 EVK (8MMINILPD4-EVK, 8MMINID4-EVK), including GUI software control. The board can be attached to any device equipped with Arduino port.
- Equipped with four I2C EEPROMs for rapid test and measurements
- Equipped with programmable power supply for logic level combination
- On-board I2C-bus external connector (channel 3 and 4)
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Fully compliant with IMXRT1050 EVK board, including GUI (Windows 10)
- Fully compliant with LPCXpresso55S69 development board, including GUI (Windows 10)
- Allows bidirectional voltage-level translation and I2C-bus switch
Contents
PCA9846PW-ARD Arduino shield, Quick start guide.
Technical Specifications
NXP
-
-
Arduino Shield, Quick Reference Card
No SVHC (27-Jun-2024)
-
PCA9846
NXP IMXRT1050 EVK Board, LPCXpresso55S69 Development Board, i.MX 8M Mini LPDDR4 EVK Board
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate