Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00010
Order Code3019376
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200517
Technical Datasheet
34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $107.700 ($123.855) |
Price for:Each
Minimum: 1
Multiple: 1
$107.70 ($123.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00010
Order Code3019376
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200517
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MKR Development Boards
Kit ContentsMKR RGB Shield
Product RangeArduino MKR
Product Overview
ASX00010 is an Arduino MKR RGB Shield. You can write messages and add graphics to your MKR project with this 84 LED matrix shield. The LEDs are dense and very bright, with full RGB colours. There is a ready to use library to easily write static/scrolling text, you can use this shield to show values from your board and it is also controllable from the Arduino IoT cloud.
- Ready to use library with easy to follow examples is readily available
- Plug and play, no adaptor or soldering required - simply plug the shield onto a MKR board
- Operating voltage: 3.3V
- Maximum current: 2.5A
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR RGB Shield
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Development Boards
Product Range
Arduino MKR
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024839