Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103030021
Order Code4060359
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $51.500 ($59.225) |
Price for:Each
Minimum: 1
Multiple: 1
$51.50 ($59.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030021
Order Code4060359
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberW5500
Silicon Family Name-
For Use WithArduino Boards
Kit ContentsW5500 Shield
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Easily add Ethernet connectivity to your Arduino project, ideal for any project that needs wired internet access. Physically the shield has been designed with a low profile LAN port to enable stacking additional shields on top if required.
- Features 2 Grove connectors (I2C and UART) and MicroSD slot for additional data storage
- Supports Wake on LAN over UDP, power down mode and Auto Negotiation (Full/Half Duplex)
- High speed Serial Peripheral Interface (SPI MODE 0,3)
- Embedded 10/100 Ethernet PHY
- Internal 32K memory for TX/RX buffers
- 3.3V Operation with 5V I/O signal tolerance
Contents
Shield only
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
W5500 Shield
Core Architecture
-
Silicon Core Number
W5500
For Use With
Arduino Boards
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814