Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA8561AHN-ARD
Order Code4062458
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $283.970 ($326.5655) |
Price for:Each
Minimum: 1
Multiple: 1
$283.97 ($326.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA8561AHN-ARD
Order Code4062458
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCA8561
For Use WithArduino Shield Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
PCA8561AHN-ARD Arduino Shield board allows easy integration with Arduino EVKs to evaluate the PCA8561A Automotive 18 X 4 LCD Segment driver features. The LCD panel (DE 301-RS-20/6, Display Elektronik) on the board is used for multi-backplane and segment evaluations.
- Single chip LCD controller and driver
- Selectable backplane drive configuration: static, 2, 3 or 4 backplane multiplexing
- Selectable display bias configuration: static, 1⁄2, or 1⁄3
- 18 segment drives
- Supply voltage: 1.8V to 5.5V (VDD, VLCD)
- Low standby current (0.6µA)
- 400KHz I2C-bus, 5MHz SPI bus
- HVQFN32 plastic thermal enhanced very thin quad flat package
Contents
PCA8561AHN-ARD Arduino shield, Quick reference card, Additional hardware required: USB A-to-MicroB cable (not included).
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
-
Silicon Core Number
PCA8561
For Use With
Arduino Shield Board
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Evaluation Board PCA8561 in an Antistatic Bag, Quick Start Guide
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02