Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020192Copy
Manufacturer Standard Lead Time14 weeks
Order Code4007699
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.840 ($19.366) |
Price for:Each
Minimum: 1
Multiple: 1
$16.84 ($19.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020192Copy
Manufacturer Standard Lead Time14 weeks
Order Code4007699
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeTemperature and Barometer Sensor Board
Kit ContentsBoard and connection lead
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The BMP280 module provides precise measurement of barometric pressure and temperature in the environment.
- Easy to use Grove Compatible Interface
- Interface: I2C and SPI
- Supply Voltage: 5V or 3.3V
- Current Consumption: 0.6mA
- Barometric Pressure Measure Range: 300–1100hPa (Accuracy: ±1.0 hPa)
- Temperature Measurement Range: -40 to 85°C (Accuracy: ±°C)
- Dimensions: 20x40mm
- Weight:3g
Contents
Module and Cable
Technical Specifications
Accessory Type
Temperature and Barometer Sensor Board
For Use With
Arduino Board
Kit Contents
Board and connection lead
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268