Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $64.930 ($74.6695) |
Product Information
Product Overview
TPX00031 is a Arduino Sensor Kit- Base. It is made for Makers who have just started using Arduino to explore the vast space of electronics and programming. This kit teaches how to connect and program basic Grove modules that includes both sensors and actuators. Grove is an open-source, modulated, and ready-to-use toolset and takes a building block approach to assemble electronics. This kit includes a Base Shield to which the various Grove modules can be connected both individually or together in various combinations to create fun and exciting projects. All of the modules use a Grove connector, which connects each of the components to a base shield in just a few seconds. Base shield can then be mounted on to an Arduino UNO board and can be programmed using the Arduino IDE. Instructions for connecting and programming the different modules are also included in this kit.
- Includes access to online platform w/ instructions required to plug, sketch, play with grove modules
Contents
1 x base shield, 10 x grove modules, 6 x grove cables.
Notes
Kit does not include the Arduino Uno board and if you would like to purchase this kit along with the Uno.
Technical Specifications
-
-
-
Arduino Development Boards
No SVHC (27-Jun-2024)
-
-
Sensor Board, Base Shield, Grove Modules, Grove Cables
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate