Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $10.100 ($11.615) |
Product Information
Product Overview
SEN0372 is a Fermion: BMP280 digital pressure sensor (Breakout) with temperature and pressure measurement functions supporting Arduino code control. Housed in an extremely compact package, the BMP280 is based on Bosch’s proven Piezo-resistive pressure sensor technology featuring high EMO robustness, high accuracy and linearity, and long term stability. Numerous device operation options offer the highest flexibility to optimize the device regarding power consumption, resolution, and filter performance.
- I2C Communication
- Small size and low power consumption
- Operating voltage is 3.3V-5.5V
- Pressure measuring range from 300~1100hPa
- Temperature measuring range from 0℃~65℃
- Outline dimension is 18x11.5mm
Contents
BMP280 Digital pressure sensor module(V1.0) x 1, 2.54 single row 4PIN connector x 1.
Technical Specifications
Bosch
-
BMP280
Arduino UNO Board
No SVHC (21-Jan-2025)
-
-
Digital Pressure Sensor Module BMP280, 4 Pin Single Row Connector
Fermion Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate