Product Information
Product Overview
tinyTILE is an Intel Curie module based board, a miniaturised adaptation of the Arduino/Genuino 101 board, measuring approx 35 x 26mm. As such it can be coded and programmed using either the Arduino IDE or Intel’s own software – the Intel Curie Open Developer Kit (CODK). The tinyTILE reverse side of the board is flat, with lots of test-points that provide access to nearly all Curie IO. The holes are unpopulated to allow easy connections to the user's circuits. The Curie module is a Low-Power Compute Module that comes with Motion Sensors, BLE, Battery Charging, and Pattern Matching Capabilities for optimized analysis of sensor data. This enables quick and easy identification of actions and motions. It's a complete low-power solution designed for use in wearable devices and consumer and industrial edge products. The Intel Curie module offers features that are ideal for "always-on" applications such as social media, sports, and fitness activities.
- Low-power 32-bit Intel Quark microcontroller
- 384kB flash memory
- 80kB SRAM
- Low-power integrated DSP sensor hub and pattern matching technology
- Bluetooth Low Energy (BLE)
- 6-Axis combo sensor with accelerometer and gyroscope
- 3.3V IO only
- Regulated 3.3 volt power output
- FCC certified
Technical Specifications
Intel
32bit
-
Development Board
No SVHC (17-Dec-2015)
Intel Quark
-
-
Intel TinyTile
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate