Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.010 ($154.1115) |
| 5+ | $128.060 ($147.269) |
| 10+ | $117.610 ($135.2515) |
Price for:Each
Minimum: 1
Multiple: 1
$134.01 ($154.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004364
Order Code3495101
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial14.96"
External Height - Metric380mm
External Width - Imperial14.76"
External Width - Metric375mm
External Depth - Imperial10.43"
External Depth - Metric265mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Manufactured from carbon infused polypropylene, this 35 litre antistatic waste bin (no lid) can be safely used in a static controlled area. Place on an ESD floor or ESD floor mat, the bin will ensure that the ESD path to ground is maintained. Use antistatic bin liners with these bins to ensure that no charge is generated.
- Antistatic polypropylene (PP)
- 35 litre capacity
- No lid
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
380mm
External Width - Metric
375mm
External Depth - Metric
265mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
14.96"
External Width - Imperial
14.76"
External Depth - Imperial
10.43"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.64