Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $22.270 ($25.6105) |
5+ | $22.010 ($25.3115) |
10+ | $21.750 ($25.0125) |
20+ | $21.230 ($24.4145) |
50+ | $20.720 ($23.828) |
Product Information
Product Overview
The V23134-B1052-C642 is a 1-pole Automotive Plug-in Mini ISO Relay with DC coil, F4 series. 1 form-A (1NO) contact configuration, silver based contact. Bracket at terminal 30 ISO cover, plug-in terminal. Pin assignment similar to ISO 7588 part 1. Cross carline up to 40A for example ABS control, blower fans, car alarm, cooling fan, electric power steering, energy management, engine control, fuel pump, heated front screen, lamps (front, rear, fog light), main switch/supply relay, valves and wiper control.
- RT I Environmental protection rating
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Automotive, Lighting
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12VDC
SPST-NO
Quick Connect
Power Relay F4
90ohm
No SVHC (27-Jun-2024)
60A
Panel Mount
Non Latching
12V
Silver Alloy
Alternatives for 3-1393303-4
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate