Print Page
944 total stock globally
2,560 more incoming. You can reserve stock now
944 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.970 ($8.0155) |
Price for:Each
Minimum: 1
Multiple: 1
$6.97 ($8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCP1-12VCopy
Manufacturer Standard Lead Time28 weeks
Order Code2103582
Product RangeCP Series
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsThrough Hole
Product RangeCP Series
Contact Voltage DC Nom14V
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CP1-12V is a compact PCB Relay. Relay has sealed construction, suitable for harsh environments and arrangement of coil and contact terminals designed to withstand large capacity which ensures leeway and facilitates PC board design. Relay provides low profile space saving advantages while offering high continuous current of 40A.
- Compact Flat Type Relay
- SPDT Contact Configuration
- High Capacity Provides Low Profile Space Saving Advantages
- Simple Footprint Pattern Enables Ease of PC Board Layout
- Sealed Construction
Applications
Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Through Hole
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Panel Mount
Product Range
CP Series
Coil Resistance
225ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CP1-12V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005602