K1060028
Power Relay, SPST-NO-DM, 32 VDC, 120 A, 29 Series, Chassis, Non Latching
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $289.100 ($332.465) |
Product Information
Product Overview
K1060028 is a series 29 single-pole power relay. This single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in this relay meets both the IP67 and IP6K9K (steam pressure cleaning) protection standard. This relay series is well suited for various applications in severe conditions. Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, low holding current, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds. Both the terminals and the housing are protected against corrosion. It is used in applications such as truck, bus, ground support vehicles, construction and agricultural vehicles, forklift applications.
- Sealed housing conforms to IP6K9K, robust design, minimized coil current
- Main contact current rated for continuous current and 100% duty cycle
- Efficient coil and magnetic circuit design with switching properties and holding current requirement
- 120A current, NO make contact, standard side mounting
- With suppression, 24/ 28V coil voltage, 2.000.000 cycles mechanical life
- 18 to 32VDC voltage range, 28VDC nominal voltage
- 18VDC maximum pick up voltage, 4VDC minimum drop out voltage
- 80 ohm ±10% coil resistance, 10W approx. coil power
- 100Mohm minimum insulation resistance
- Operating temperature range from -40°C to +85°C
Technical Specifications
SPST-NO-DM
120A
Chassis
-
28V
76ohm
32VDC
29 Series
Non Latching
Screw
Silver Tin Oxide
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate