Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1904020-5
Order Code2085455
Product RangePower Relay B
Also Known AsV23234A0001X038-EV-144
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1904020-5
Order Code2085455
Product RangePower Relay B
Also Known AsV23234A0001X038-EV-144
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current30A
Product RangePower Relay B
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC0
Contact MaterialSilver
Coil Resistance85ohm
Product Overview
The V23234A0001X038-EV-144 is a Power Relay with DC coil. This B-series relay has 1-form-C (1CO) silver based contacts with standard cover. Typical applications such as cross carline up to 35A, rear window defogger, battery disconnection, power distribution (clamp 15).
- Plug-in/quick connect terminal type
- D (cathode 86) coil suppression
- -40 to 125°C Ambient temperature range
Applications
Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
0
Coil Resistance
85ohm
Coil Voltage
12VDC
Product Range
Power Relay B
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035