Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No788-102Copy
Manufacturer Standard Lead Time10 weeks
Order Code4246629
Product Range788 Series
Your Part Number
35 total stock globally
Need more?
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.530 ($16.7095) |
| 5+ | $14.250 ($16.3875) |
| 10+ | $13.960 ($16.054) |
| 20+ | $13.660 ($15.709) |
| 50+ | $13.370 ($15.3755) |
Price for:Each
Minimum: 1
Multiple: 1
$14.53 ($16.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No788-102Copy
Manufacturer Standard Lead Time10 weeks
Order Code4246629
Product Range788 Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins-
Current Rating8A
Voltage Rating300V
Product Range788 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Relay socket
- Nominal input voltage UN is AC/DC 230V
- Nominal frequency range from 50 to 60Hz
- Number of changeover/switchover contacts are 2
- 8A limiting continuous current
- Switching voltage (max.) is 300VAC, ambient temperature (operation at UN) range from -40 to 70°C
- IP20 rated, DIN-35 rail mounting, grey colour
- 0.34 to 2.5mm² solid conductor/fine-stranded conductor
- Dimension is 15mm width x 86mm height, 54mm depth from upper-edge of DIN-rail
- Standard/specification is EN 61010-2-201
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Push In
Current Rating
8A
Product Range
788 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751