Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,000.640 ($1,150.736) |
Price for:Each
Minimum: 1
Multiple: 1
$1,000.64 ($1,150.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoBO 5988.61/024 DC 24V + AC 230V
Order Code9514716
Product RangeBO 5988
Technical Datasheet
Coil Voltage24VDC
Contact Configuration6PST-NO
Product RangeBO 5988
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Product Overview
The BO 5988 series Safety Relay with maximum 6NO, 1NC contacts or 1NO contact for 250VAC output. It has optionally automatic ON function after connection of operating voltage or activation via ON pushbutton and optionally with protective separation to IEC/EN 60 140, IEC/EN 60 947-1.
- Optionally with release delayed NO contact to 10 minimum
- Line fault detection at ON pushbutton
- Optionally cross fault detection in emergency stop control circuit
- Optionally dual voltage version
- Feedback circuit X1-X2 for monitoring external contactors
- Integrated short-circuit and overvoltage protection
- LED displays for channels 1 and 2 and supply
- Removable terminal strips
Applications
Industrial
Notes
Safety category 4 according to EN 954-1 only at applications with cross fault detection. At delayed contacts: Safety category 3 according to EN 954-1 for delays up to 30 s maximum.
Technical Specifications
Coil Voltage
24VDC
Product Range
BO 5988
Contact Current
5A
Contact Voltage AC Nom
230V
Contact Material
-
Contact Configuration
6PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89