Print Page
63 total stock globally
Need more?
63 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $360.560 ($414.644) |
Price for:Each
Minimum: 1
Multiple: 1
$360.56 ($414.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No750107
Order Code1704487
Product RangePNOZ s7
Also Known AsPNOZ s7 24VDC 4 n/o 1 n/c
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO
Product RangePNOZ s7
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP40, IP54
Product Overview
- Safety gate, E-STOP, Light grid and Two-hand control
- Operating modes - Without detection of shorts across contacts, Single-channel
- 3 NO Safety contacts
- 1 NC auxiliary contact
- 1 semiconductor output
- Supply voltage 24V dc
- Standards - EN 954-1, EN ISO 13849-1
- Approvals - BG, CCC, GOST and UL Recognised
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ s7
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
4PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17