Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA010050R0001
Order Code4247881
Product RangeSentry SSR10P Series
Also Known AsSENTRY SSR10P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $547.100 ($629.165) |
Price for:Each
Minimum: 1
Multiple: 1
$547.10 ($629.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA010050R0001
Order Code4247881
Product RangeSentry SSR10P Series
Also Known AsSENTRY SSR10P
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeSentry SSR10P Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP54
SVHCTo Be Advised
Product Overview
2TLA010050R0001 is a sentry SSR10P safety relay with relay outputs 3NO+1NC, +24VDC supply voltage, and push-in spring terminals. For monitoring of safety devices with contacts, 1 or 2 equivalent channels, and safety devices with OSSD outputs. The manual or automatic reset is selectable by a switch on the front. Sentry safety relay covers various types of safety applications up to PLe / SIL3. A high output current capacity of up to 6A and can save the use of an intermediary contactor. The multi-reset allows up to 10 safety relays connected to one reset light-button.
- Safety relay for monitoring of safety devices function
- Start/test input, manual/auto reset selectable by switch sub-function
- No time delay type, IP20 degree of protection
- 24VDC rated control supply voltage range, IP20 degree of protection
- 6.5mm wire stripping length
- 22.5mm product net width, 120mm product net height, 120mm product net depth / length
- IS0 13849 standard
- Operating ambient air temperature range from -25 to +65°C
Technical Specifications
Coil Voltage
24VDC
Product Range
Sentry SSR10P Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
-
IP Rating
IP20, IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207