Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $61.910 ($71.1965) |
5+ | $60.680 ($69.782) |
10+ | $59.440 ($68.356) |
20+ | $58.210 ($66.9415) |
Price for:Each
Minimum: 1
Multiple: 1
$61.91 ($71.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3R-OA202SZN DC5-24
Order Code1181363
Product RangeG3R
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max5VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VDC
Control Voltage Min75VAC
Control Voltage Max264VAC
Product RangeG3R
Product Overview
The G3R-OA202SZN 5/24DC is a Solid State Relay with zero crossing switching mode and quick-connect terminals. This G3R-series DIN-rail mount relay features high-speed models with optimum input ratings for a variety of sensors. Incorporating an easy-to-see monitoring indicator. Can be used with P2RF-05E socket for use on 35mm DIN track. Compact SSRs for I/O interface with high dielectric strength requirements.
- Phototriac isolation
- 1.6V Maximum output on voltage drop
- 4000VAC for one minute Dielectric strength
- 1/2 of load power source cycle + 1ms Turn-on/off maximum operate/release time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
5VDC
Relay Terminals
Quick Connect
Operating Voltage Min
24VDC
Control Voltage Max
264VAC
SVHC
No SVHC (17-Dec-2014)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
75VAC
Product Range
G3R
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016