Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.430 ($36.1445) |
| 5+ | $30.910 ($35.5465) |
| 10+ | $30.390 ($34.9485) |
| 20+ | $29.170 ($33.5455) |
| 50+ | $28.150 ($32.3725) |
Price for:Each
Minimum: 1
Multiple: 1
$31.43 ($36.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCKL6014Copy
Manufacturer Standard Lead Time14 weeks
Order Code1774546
Product RangeCK Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSP3T
Product RangeCK Series
No. of Switch Positions3 Position
Switch TerminalsSolder
Contact Current Max150mA
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCLead (21-Jan-2025)
Product Overview
The CK series high-quality multi-pole Rotary Switch for low power applications. It is not designed as a mains isolating switch, although capable of handling mains voltage. Gold plating is recommended for signal switching below 0.4VA.
- Single wafer switch
- Moulded 27.5mm diameter
- Standard 30° indexing
- Solder or printed circuit board terminals
- Up to 4 poles per switch
- Maximum 12 positions
- Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
- Adjustable stop to restrict number of positions
- Special options 60° or 90° indexing, continuous rotation
- Optional reinforcement ring
- Fixed stop, UL-V0 rated material
- No bush versions available
- Rear drive versions available
- Sealed PCB termination available
- Gold flashed or gold plated contacts and spindles with special flats, slots or knurls
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
CK Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SP3T
No. of Switch Positions
3 Position
Contact Current Max
150mA
Contact Voltage DC Nom
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069173