Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNSF (CONTROLS)
Manufacturer Part No623300.001.060.010
Order Code1165219
Product RangeK
Technical Datasheet
No Longer Manufactured
Product Overview
The K series momentary Pushbutton Switch made of polycarbonate housing with gold over silver plated contacts and ABS key. This modern keyboard switch is snap acting with ultra light touch.
- Five million operation
- Contacts on standard matrix Modern trend styling
- Interchangeable keys
- Choice of key colour
- Up to two LED
- Anti solder-creepage lugs
Applications
Industrial
Technical Specifications
Switch Operation
Off-(On)
Contact Voltage AC Nom
-
Contact Current Max
10mA
Product Range
K
Contact Configuration
SPDT
Contact Voltage DC Nom
24V
Switch Terminals
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536