Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2A55-B5VCopy
Manufacturer Standard Lead Time30 weeks
Order Code3413309
Product RangeZ Series
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.910 ($128.6965) |
| 5+ | $97.920 ($112.608) |
| 10+ | $90.800 ($104.420) |
Price for:Each
Minimum: 1
Multiple: 1
$111.91 ($128.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2A55-B5VCopy
Manufacturer Standard Lead Time30 weeks
Order Code3413309
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom14V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max1.27N
SVHCTo Be Advised
Product Overview
Z-15GW2A55-B5V is a Z series basic model, drip-proof switch. This switch uses a rubber boot on the actuator and adhesive fill between the case and cover to increase resistance to drips.
- 15A current rating
- 0.5mm (standard) contact gap
- Hinge roller lever actuator
- Drip-proof (including the terminals) degree of protection
- Screw terminal with terminal cover
- Insulation resistance: 100Mohm min. (at 500V DC)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
1.27N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05176