Print Page
Image is for illustrative purposes only. Please refer to product description.
156 total stock globally
2,400 more incoming. You can reserve stock now
156 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.230 ($6.0145) |
10+ | $5.130 ($5.8995) |
25+ | $5.020 ($5.773) |
50+ | $4.930 ($5.6695) |
100+ | $4.820 ($5.543) |
Price for:Each
Minimum: 1
Multiple: 1
$5.23 ($6.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPVQ130200
Order Code2056799
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
Product Range-
Contact Voltage AC Nom500V
Operating Force Max5.9N
Product Overview
The SPVQ130200 is a SPDT snap-action non-shorting Solder Microswitch with lever actuator. It features water-proof structure with 3mm long travel.
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
-
Operating Force Max
5.9N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
500V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008