Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 13116
Order Code1218903
Product RangeSMR13116
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 13116
Order Code1218903
Product RangeSMR13116
Technical Datasheet
Product RangeSMR13116
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage50VDC
Output CodeHexadecimal Complement
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
Product Overview
The SMR 13116 is a 16-position inverse micro-miniature Rotary Coded Switch for SMT with screw driver actuation. It has gold over nickel-plated phosphor bronze terminals, black liquid crystal polymer base, polyamide resin rotor and stainless steel frame.
- 20000-cycle Minimum mechanical life
- -25 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SMR13116
No. of Switch Positions
16 Position
Output Code
Hexadecimal Complement
Switch Construction
Sealed
SVHC
No SVHC (16-Jul-2019)
Switch Mounting
Surface Mount
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356