Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No465031772505
Order Code4292787
Product RangeWS-PBTU Series
Technical Datasheet
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.210 ($9.4415) |
5+ | $8.010 ($9.2115) |
10+ | $7.800 ($8.970) |
20+ | $7.560 ($8.694) |
50+ | $7.310 ($8.4065) |
Price for:Each
Minimum: 1
Multiple: 1
$8.21 ($9.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No465031772505
Order Code4292787
Product RangeWS-PBTU Series
Technical Datasheet
Product RangeWS-PBTU Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourWhite
Contact Current AC Max100mA
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC4V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
- WS-PBTU THT right-angled, push button switch
- PA66 cover material, UL94 V-0 cover flammability rating
- POM actuator material, UL94 HB actuator flammability rating
- Carbon steel spring material, copper alloy contact material
- Silver contact plating, copper alloy terminal material
- Gold terminal plating, 250g operational force, dimension is 9.8 x 18.5mm
- 30000 cycles electrical life, 0.4VA maximum rated power
- 50mohm initial contact resistance, 500mohm max contact resistance after life test
- 500VAC withstanding voltage at 1min
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
WS-PBTU Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
100mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
4V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001