Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMCD2711
Order Code1796854
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMCD2711
Order Code1796854
Product RangeTUK SGACK902S Keystone Coupler
For Use WithDT/MT Series Microswitches
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The MCD2711 is a panel-mount Auxiliary Actuator with straight plunger. It adapts the plunger type standard basic switches to many application needs. It minimizes the need for a large inventory of switch types and suitable for use with the Honeywell basic micro-switches.
- Quick and easy installation
- Corrosion resistance
Applications
Industrial
Technical Specifications
For Use With
DT/MT Series Microswitches
Product Range
TUK SGACK902S Keystone Coupler
IP / NEMA Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536