Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS+M22-A
Order Code3717975
Product RangeRMQ-Titan M22 Series
Technical Datasheet
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $179.530 ($206.4595) |
| 5+ | $175.950 ($202.3425) |
| 10+ | $172.360 ($198.214) |
Price for:Each
Minimum: 1
Multiple: 1
$179.53 ($206.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS+M22-A
Order Code3717975
Product RangeRMQ-Titan M22 Series
Technical Datasheet
For Use WithEaton RMQ Titan 22mm Range
IP / NEMA RatingIP66
Product RangeRMQ-Titan M22 Series
SVHCLead (14-Jun-2023)
Product Overview
M22-WRS+M22-A is a 2-positions, key-operated actuator. It is approved by EN 60947-5, IEC 60947-5, CSA Std. C22.2 no. 94-91, UL 508, CSA Std. C22.2 no. 14-05, VDE, CSA file no.: 012528, CSA-C22.2 no. 14-05, CSA, IEC/EN 60947, UL, IEC/EN 60947-5, VDE 0660, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, UL file no.: E29184, UL category control no.: NKCR, GL, DNV, LR.
- Dimension is 69.85mm x 29.972mm x 29.972mm (L x H x W), titanium bezel colour
- Plastic bezel material, black colour, key operated classical design
- Fitted with front ring, stay-put/spring-return function, can be changed with coding parts M22-XC-Y
- NEMA 4X, 13 degree of protection, IP66 degree of protection (front side)
- 100,000 mechanical operations, black actuator colour
- 2-number of switch positions, black colour control element
- Round construction type lens, plastic material front ring
- Ambient operating temperature range from -25°C to 70°C
Technical Specifications
For Use With
Eaton RMQ Titan 22mm Range
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
IP66
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038