Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS3 +M22-A
Order Code3717987
Product RangeRMQ-Titan M22 Series
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $121.830 ($140.1045) |
| 5+ | $106.610 ($122.6015) |
| 10+ | $98.870 ($113.7005) |
Price for:Each
Minimum: 1
Multiple: 1
$121.83 ($140.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS3 +M22-A
Order Code3717987
Product RangeRMQ-Titan M22 Series
Technical Datasheet
For Use WithRMQ-Titan Key Operated Switches
IP / NEMA RatingIP66
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-WRS3 +M22-A is a 3-position key-operated actuator. It is certified by IEC/EN 60947, UL 508, IEC/EN 60947-5, UL, CSA-C22.2 no. 14-05, UL category control no.: NKCR, UL file no.: E29184, VDE 0660, CSA-C22.2 no. 94-91, CSA file no.: 012528, CSA class no.: 3211-03, CSA, DNV, GL, LR.
- Titanium bezel colour
- Plastic bezel material
- Key operated classical design
- 100,000 operations mechanical lifespan
- NEMA 4X, 13 degree of protection
- Black actuator colour
- Switching function latching, maintained key withdrawable in selectable position (actuator function)
- 0.88inch opening diameter, 60° switching angle
- Ambient temperature range from -25°C to 70°C
Technical Specifications
For Use With
RMQ-Titan Key Operated Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036