Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC
Manufacturer Part No1540209
Order Code2484342
Product Range154 Series
Technical Datasheet
493 total stock globally
1,500 more incoming. You can reserve stock now
493 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.370 ($16.5255) |
5+ | $13.920 ($16.008) |
10+ | $13.450 ($15.4675) |
20+ | $12.970 ($14.9155) |
50+ | $12.470 ($14.3405) |
Price for:Each
Minimum: 1
Multiple: 1
$14.37 ($16.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC
Manufacturer Part No1540209
Order Code2484342
Product Range154 Series
Technical Datasheet
For Use With2-pole Momentary Unimec Switches
Product Range154 Series
Product Overview
1540209 is a Unimec™ distinct tactile feel PCB switch.
- 2 poles, 8 contact functions, momentary switch function
- Up to 10,000,000 cycle lifetime
- IP54 according to IEC 60529 sealing
- Working temperature range from -40°C to +160°C
- 100mohm (initially) maximum contact resistance
- >10Mohm insulation resistance
- Dielectric strength between adjacent contacts is 1000V for 2min
- Gold terminal, black housing
- Maximum actuation force is 100N for 10sec
Technical Specifications
For Use With
2-pole Momentary Unimec Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
154 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002