Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SCA022353R4970Copy
Manufacturer Standard Lead Time7 weeks
Order Code1844792
Also Known AsOA1G10
Your Part Number
7 total stock globally
45 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.060 ($46.069) |
| 5+ | $32.230 ($37.0645) |
| 10+ | $27.970 ($32.1655) |
| 20+ | $27.470 ($31.5905) |
| 50+ | $26.960 ($31.004) |
Price for:Each
Minimum: 1
Multiple: 1
$40.06 ($46.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SCA022353R4970Copy
Manufacturer Standard Lead Time7 weeks
Order Code1844792
Also Known AsOA1G10
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max125A
Contact Voltage AC Max690V
For Use WithOS Series switches
Contact Voltage DC Max-
Product Range-
Product Overview
The OA1G10 auxiliary contact block is mountable on the right side and is suitable for ABB's OT16F/FT to OT125F/FT switches. The OA1G10 auxiliary contact breaks early, before the main contacts open. Thanks to easy handle displays and functions, the handle reliably shows the position of the contacts in all situations. If the contacts are welded together, the handle does not reach the OFF position, but remains between ON and OFF, with the door remaining locked and on. Locking with a padlock is not possible.
- The OA1G10 Auxiliary contact block is suitable for ABB's OT-series of switch disconnectors, which offer a compact solution with high performance
- Early break: Type auxiliary contacts such as the OA1G10 auxiliary contact mean that in the switches, the NO aux.contacts break before the main contacts open
- Thanks to the ON and OFF-functions of main and auxiliary contacts, the auxiliary contact OA1G10 functions simultaneouly with main contacts
- Beyond ABB auxiliary contacts: ABB provides a full portfolio of electrical devices & always the right solution for all your requirements - nearby & worldwide
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
125A
For Use With
OS Series switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03