Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0G11
Order Code2614784
Product RangeHarmony XB4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.990 ($156.3885) |
| 5+ | $133.280 ($153.272) |
| 10+ | $130.560 ($150.144) |
| 20+ | $127.840 ($147.016) |
Price for:Each
Minimum: 1
Multiple: 1
$135.99 ($156.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0G11
Order Code2614784
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Product Overview
The ZB4BW0G11 is a white Light Block for Harmony XB4 metal push buttons. It has 1 NO slow-break silver alloy (Ag/Ni) contacts block and Zamak body/fixing collar with a 110 to 120V integral LED.
- Screw clamp terminal connection
- Steady signalling type
- Class I conforming to IEC 60536 protection against electric shock
- 5000000 Cycles mechanical durability
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Automotive
Technical Specifications
For Use With
Schneider Harmony XB4 Series Pushbuttons, Switches & Pilot Lights
Product Range
Harmony XB4 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063