Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3901AGQF180
Order Code4051122
Product RangeTL3901 Series
Technical Datasheet
1,907 total stock globally
Need more?
1907 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.620 ($1.863) |
10+ | $1.330 ($1.5295) |
25+ | $1.250 ($1.4375) |
50+ | $1.180 ($1.357) |
100+ | $1.100 ($1.265) |
Price for:Each
Minimum: 1
Multiple: 1
$1.62 ($1.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3901AGQF180
Order Code4051122
Product RangeTL3901 Series
Technical Datasheet
Product RangeTL3901 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 5.4mm
IP Rating-
IlluminationNon Illuminated
Product Overview
TL3901 series tact SPST switch with mounting bosses suitable for use in audio / visual, computer peripherals, consumer electronics, instrumentation, telecommunication and medical equipment.
- Unique design allows PC board edge mounting
- 50mA at 12VDC electrical rating
- 500mohm max contact resistance
- 50,000 cycles life expectancy
- 100Mohm min at 500VDC insulation resistance
- Subminiature package size
- Right angle SMT
- 250VAC for 1 min dielectric strength
- SPST, normally open contact arrangement
- Operating temperature range from -40°C to 85°C
Technical Specifications
Product Range
TL3901 Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
6mm x 5.4mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454