Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDTSM-32S-BCopy
Manufacturer Standard Lead Time26 weeks
Order Code9471898
Product RangeDTSM-3
Your Part Number
11,099 total stock globally
54,135 more incoming. You can reserve stock now
11,099 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.303 ($0.3484) |
| 25+ | $0.252 ($0.2898) |
| 100+ | $0.224 ($0.2576) |
| 250+ | $0.201 ($0.2312) |
| 1500+ | $0.190 ($0.2185) |
| 3000+ | $0.185 ($0.2128) |
Price for:Each
Minimum: 1
Multiple: 1
$0.30 ($0.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDTSM-32S-BCopy
Manufacturer Standard Lead Time26 weeks
Order Code9471898
Product RangeDTSM-3
Technical Datasheet
Product RangeDTSM-3
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force320gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DTSM-32S-B from Multicomp Pro is a surface mount tactile switch. It is an ultraminiature, high reliable switch with light weight structure and it is mainly suitable for high density mounting.
- SPST-NO contact configuration
- Contact rating is 50mA at 12VDC
- Operating temperature range from -25°C to +70°C
- Operating force is 320gf
- 3.5mm x 6mm size switch
- Sharp click feel with a positive tactile feedback
- Black nylon or PPA high temperature thermoplastic base
- Electrical life : 50,000 cycles for 320gf
- Maximum contact resistance is 100mohm
- Minimum insulation resistance is 100Mohm at 500VDC
- Salmon colour actuator
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
DTSM-3
Switch Mounting
Surface Mount
Actuating Force
320gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for DTSM-32S-B
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259