Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTCF3QRCopy
Manufacturer Standard Lead Time27 weeks
Order Code4437747
Your Part Number
2,376 total stock globally
Need more?
2,376 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.709 ($0.8154) |
| 25+ | $0.639 ($0.7348) |
| 100+ | $0.587 ($0.675) |
| 250+ | $0.508 ($0.5842) |
| 1500+ | $0.483 ($0.5554) |
Price for:Each
Minimum: 1
Multiple: 1
$0.71 ($0.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTCF3QRCopy
Manufacturer Standard Lead Time27 weeks
Order Code4437747
Technical Datasheet
Product Range-
Actuator OrientationSide Actuated
Switch MountingSurface Mount, Right Angle
Actuator StyleRectangular Button
Actuating Force240gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPTCF3QR is tactile switch.
- 10mA current rating, 2VDC to 20mA 15VDC (resistive load)
- 100mohm max contact resistance
- 240 ±70gf operating force, 200,000 cycles life
- General tolerance is ±0.2mm
- Stainless steel with silver cladding contact material
- Stainless steel with silver plating cover material
- High temp thermoplastic LCP UL 94V-0 stem and base
- 100Mohm min insulation resistance
- Operating temperature range from -40°C to 85°C
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount, Right Angle
Actuating Force
240gf
Switch Dimensions (L x W)
4.5mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001