Print Page
421 total stock globally
Need more?
421 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.200 ($32.430) |
5+ | $24.790 ($28.5085) |
10+ | $21.370 ($24.5755) |
20+ | $20.200 ($23.230) |
50+ | $19.010 ($21.8615) |
Price for:Each
Minimum: 1
Multiple: 1
$28.20 ($32.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING
Manufacturer Part NoDK284-73
Order Code1203334
Product RangeDK
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeDK
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom125V
Product Overview
The DK284-73 is a double-pole single-throw heavy-duty Toggle Switch with screw terminals and unsealed bat actuator style. The DK-series toggle switch features a quick-make and quick-break contact mechanism. This switch offers maintained single throw circuits and fit the industry standard 0.5-inch diameter mounting hole. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application. Suitable for AC/DC applications, including high amperage AC/DC motor control.
- Phenolic base
- Nickel-plated brass actuator and bushing
- Bushing mount
- Eco-friendly
- 1000VRMS (minimum) Dielectric strength
- 100MΩ Minimum insulation resistance
Applications
Industrial, Motor Drive & Control
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
125V
Contact Configuration
DPST
Product Range
DK
Contact Current Max
16A
Switch Terminals
Screw
Technical Docs (1)
Alternatives for DK284-73
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0347