Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK9803B
Order Code3890103
Product Range9800B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK9803B
Order Code3890103
Product Range9800B Series
Technical Datasheet
Product Range9800B Series
Output Power Max750VA
Output Voltage Max300Vrms
Output Current Max6A
No. of PhasesSingle Phase
Plug Type-
Product Overview
9800B series programmable AC power source and measurement tool. This is suitable for evaluating transformers, TRIACs, SCRs and passive components as well as production, R&D, service and pre-compliance testing applications.
- 0 to 300VRMS voltage, 750VA max power
- Output frequency adjustable from 45Hz to 500Hz
- Displays VRMS, IRMS, Ipeak, frequency, PF, apparent power, true power and elapsed output time
- Adjustable phase angle control
- Programmable voltage and frequency limit settings
- Built-in PLD and dimmer simulation, voltage and frequency sweep mode
- 10 user-defined programs with up to 100 programmable steps each
- BNC I/O for external triggering, output status indication/control and synchronization
- Save and recall up to 100 instrument settings
- OVP/OCP/OPP/OTP protection modes and key lock function
Contents
AC power source, Unterminated power cord with input connector, Rackmount ears & handles, Instruction manual, Test report, Certificate of calibration.
Technical Specifications
Product Range
9800B Series
Output Voltage Max
300Vrms
No. of Phases
Single Phase
SVHC
No SVHC (07-Nov-2024)
Output Power Max
750VA
Output Current Max
6A
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):44.5