Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK8622Copy
Manufacturer Standard Lead Time15 weeks
Order Code2903962
Product Range8600 Series
Also Known As8622
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25,793.010 ($29,661.9615) |
Price for:Each
Minimum: 1
Multiple: 1
$25,793.01 ($29,661.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK8622Copy
Manufacturer Standard Lead Time15 weeks
Order Code2903962
Product Range8600 Series
Also Known As8622
Technical Datasheet
Product Range8600 Series
Power Rating2.5kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max500V
Operating Current Max100A
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)
Product Overview
8600 series programmable DC electronic load with bright dual-line display. It provides the performance of modular system DC electronic load in a compact benchtop form factor. With fast transient operation speeds up to 25KHz and high 16bit measurement resolution and accuracy this load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers and photovoltaic arrays.
- CC/CV/CR/CW operating modes
- Store and recall up to 100 setups
- Adjustable slew rate in CC mode
- Short circuit test and list mode function
- Built-in battery test function with voltage level, capacity level and timer stop conditions
- CR-LED mode to simulate the loading behaviour of typical LEDs
- Remote voltage sensing to compensate for the effect of voltage drop in wires
- Thermostatically controlled fan, analogue current control and monitoring
- Standard USB (USBTMC-compliant), RS-232 and GPIB interfaces with SCPI protocol support
- OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
Applications
Test & Measurement
Contents
DC electronic load, User manual, Power cord, Certificate of calibration, Test report.
Technical Specifications
Product Range
8600 Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
3 Years
Power Rating
2.5kW
Operating Voltage Min
0V
Operating Current Max
100A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):39.5