Print Page
XGA
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 10.8 to 15.6V, 12.5A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGA
Order Code3582156
Product RangePowerMod
Technical Datasheet
43 total stock globally
Need more?
43 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $182.030 ($209.3345) |
5+ | $172.870 ($198.8005) |
Price for:Each
Minimum: 1
Multiple: 1
$182.03 ($209.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGA
Order Code3582156
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max150W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min10.8V
Output Voltage Max15.6V
Output Current Max12.5A
Power Supply Mounting-
Product RangePowerMod
SVHCTo Be Advised
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 12V
- Maximum current is 12.5A
- Power is 150W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
15.6V
Power Supply Mounting
-
Product Range
PowerMod
Output Power Max
150W
Output Voltage Min
10.8V
Output Current Max
12.5A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095