Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $5,864.290 ($5,864.290) |
Product Information
Product Overview
SMX-5001 is a high-density general purpose 2A switch module designed for systems where individual relays can be used to route signals to/from the units under test (UUT) or combined externally to form user-defined configurations. These relays are commonly used to create complex signal distribution networks that can be reconfigured through different wiring in test adapters. The modules can also be configured with other SMX series switch modules as part of a flexible system switch design. The SMX-5001 can be controlled programmatically using IviSwtch-compliant calls. Both path level programming and individual relay control are available.
- 80-channel 2A form A (SPST) switch
- Maximum switching voltage of 300VDC, 300VAC
- 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 400mohm path resistance
- Electromechanical, fail-safe relay
- Plug-in module
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
80Channels
300VDC
64MHz
Electromechanical, Fail-Safe
5A
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate