Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCDH-7021Copy
Manufacturer Standard Lead Time7 weeks
Order Code3805928
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $399.580 ($459.517) |
Price for:Each
Minimum: 1
Multiple: 1
$399.58 ($459.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDH-7021Copy
Manufacturer Standard Lead Time7 weeks
Order Code3805928
Technical Datasheet
Conductivity Range0µS to 1999µS, 0.01mS to 19.99mS
Resolution (ppm)1ppm
Accuracy %-
Calibration TypeConductivity, Salt, TDS, Temperature
External Height195mm
External Width40mm
External Depth36mm
Weight150g
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
CDH-7021 conductivity tester easy to use and feature replaceable sensors.
- Automatic temperature compensation
- Large LCD displays conductivity and temperature simultaneously
- IP67 rated, waterproof housing
- Auto power off and low battery indicator
- Multifunctional including data-hold and min/max
Contents
Tester, Calibration solutions, Batteries, Lanyard, Hard carrying case, Complete operator’s manual.
Technical Specifications
Conductivity Range
0µS to 1999µS, 0.01mS to 19.99mS
Accuracy %
-
External Height
195mm
External Depth
36mm
Product Range
-
Resolution (ppm)
1ppm
Calibration Type
Conductivity, Salt, TDS, Temperature
External Width
40mm
Weight
150g
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371