Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380562Copy
Manufacturer Standard Lead Time6 weeks
Order Code2862180
Also Known AsGTIN UPC EAN: 793950385623
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,523.520 ($1,752.048) |
Price for:Each
Minimum: 1
Multiple: 1
$1,523.52 ($1,752.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 380562 from Extech Instruments is a high resolution precision milliohm meter (220VAC). This compact, precise benchtop milliohm meter has 7 ranges and measures down to 0.01mohm using 4-wire Kelvin clip test leads. Typical applications include transformer, motor coil and PC Board resistance measurements.
- High resolution to 0.01mohm
- 1999 count display with 0.8" digits
- Automatic zero adjust
- Built-in comparator for Hi/Lo/Go resistance testing or selection
- 5V test voltage
- Product comes with 1 years warranty
Contents
4-wire cables with Kelvin clip connectors and power cord.
Technical Specifications
Resolution (ohm)
1e-005ohm
External Height
90mm
External Depth
210mm
Test Current
-
External Width
280mm
Weight
2.2kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.03