Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,264.680 ($1,454.382) |
Product Information
Product Overview
P01191309 is a CA 6652 test adapter with a Type 2 connector, designed for EVSE AC charging stations. It can function as a stand-alone device or be integrated into the e-Mobility solutions offered by Chauvin Arnoux. Specially designed to meet the needs of various stakeholders in the EVSE AC sector, it supports manufacturers in qualifying EVSE terminals, installers during deployment and commissioning, service and maintenance companies for EVSE bollards, inspection bodies for initial and periodic testing, and educational institutions for training purposes. Whether used independently or as part of a broader solution, the CA 6652 is a vital tool for ensuring intelligent, reliable, and sustainable charging of BEVs and PHEVs.
- Charging point safety testing enabled by e-mobility solutions in the associated EVSE packs
- Safe for indoor and outdoor use
- Fitted with a type 2 socket in accordance with IEC 62196-2
- Detection of dangerous voltage on PE by conductive button
- Simulation of electric vehicle states: A, B, C, D (CP control pilot)
- Simulation of fault conditions: CP-PE short-circuit, CP-PE diode short-circuit, PE opening
- 4mm banana plugs for easy connection of measuring and test equipment
- Compliant with IEC 61851-1, IEC 60364-7-722
- IP54 / IP40 rated
- Dimension is 221 x 100 x 44mm
Contents
1 x CA6652 adapter for type 2 AC charging stations, 1 x carrying bag, 1 x cable terminated by a type-2 socket, 1 x multilingual quick start guide, 1 x multilingual safety datasheet, 1 x verification certificate.
Technical Specifications
IEC 62196-2 Type 2 Socket Outlet
20% to 75% Relative Humidity
55°C
IP40, IP54
No SVHC (21-Jan-2025)
-
-20°C
2km
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate