Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6,805.570 ($7,826.4055) |
Price for:Each
Minimum: 1
Multiple: 1
$6,805.57 ($7,826.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK5335C
Order Code3890084
Technical Datasheet
Bandwidth100kHz
External Height88.2mm
External Width214.5mm
External Depth354.6mm
Product Overview
Compact, single-phase AC / DC power meter for measuring and analysing power consumption and power quality parameters quickly and accurately. It supports power measurements up to 600VRMS and 20ARMS with a bandwidth up to of 100KHz. Suitable for use in measure power, electrical energy bought or sold back to the power grid, inverters, harmonics of motors, un-interruptible power supplies, appliances and consumer electronics applications.
- 0.1% basic accuracy for voltage and current measurements
- 4.3inch colour LCD (TFT) display
- Simultaneously measure and display up to 12 measurement parameters
- Capture inrush current and voltage surge with the peak function
- Harmonic measurements to the 50th order
- Integration function with automatic range switching
- Ability to measure electrical energy which is produced or consumed
- Pre-compliance testing according to IEC/EN 62000-3-2 / 4-7
- Standard USB (USBTMC-Compliant), RS232 and LAN interfaces
- Line and frequency filter capability for reducing unwanted signal noise
Contents
Power meter, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A-to-type B cable, Certificate of calibration.
Technical Specifications
Bandwidth
100kHz
External Width
214.5mm
SVHC
No SVHC (07-Nov-2024)
External Height
88.2mm
External Depth
354.6mm
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90283011
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5