Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoPSG08700Copy
Manufacturer Standard Lead Time22 weeks
Order Code3617676
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.500 ($47.725) |
Price for:Each
Minimum: 1
Multiple: 1
$41.50 ($47.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Electronic thermo-hygrometer with large, backlit LCD display
- Displays face icons that change with the temperature/humidity
- °C/°F selectable
- Measuring range: temperature: -30°C to +99°C (-22°F to 210°F), humidity: 10-99% (RH)
- Resolution of 0.1°C (0.2°F) temp, 1% humidity and accuracy of +/-0.5°C at 0°C to 50°C
- Custom alarm setting function and high temperature alert setting
- Belt clip on reverse
- Can be wall mounted
- Supplied with 3x AAA batteries
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
60mm
Product Range
-
Accuracy %
1%
External Height
170mm
External Depth
35mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15