Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,304.520 ($3,800.198) |
Price for:Each
Minimum: 1
Multiple: 1
$3,304.52 ($3,800.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DBS 60-3 is a moisture analyser with high-quality single-cell weighing system for outstanding stability, reliability and response speed.
- Weighing capacity 60g
- Backlit graphic display, digit height 15mm
- Halogen quartz glass heater 400W
- Excellent temperature control thanks to halogen technology
- Last value measured remains on the display until it is replaced by a new measurement
Technical Specifications
Moisture Content
5% to 85%
Operating Temperature Min
5°C
External Height
167mm
External Width
204mm
SVHC
No SVHC (25-Jun-2025)
Resolution %
0.01%
Operating Temperature Max
40°C
External Depth
336mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.83