Print Page
Image is for illustrative purposes only. Please refer to product description.
31 total stock globally
4 more incoming. You can reserve stock now
31 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $105.940 ($121.831) |
3+ | $102.420 ($117.783) |
Price for:Each
Minimum: 1
Multiple: 1
$105.94 ($121.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
An easy to use light meter with integral probe and large LCD with digital and bargraph display. The meter provides accurate measurements in Foot Candles (fc) or LUX and has a wide measurement range.
- Large, 3¾ digit, 3999 count LCD display with backlight
- High speed 42 segment bargraph
- Wide measurement range, 400,000 LUX max.
- Auto/manual ranging and user selectable Lux/FC ranges
- Max/Min measurements
- Peak and data hold function
- Relative reading mode
- Short rise and fall times
- Long life photo diode
- Auto power off and low battery warning
- Range, LUX: 40.00, 400.0 / 40000 / 4000
- Range, kLUX: 40.00, 300.0
- Range, FC: 40.00, 400.0 / 40000 / 4000
- Range, kFC: 30.00
- Accuracy: ±5%
- Resolution: 0.1 Lux/fc
- Repeatabllity: ±3%
- Spectral Response: CIE Photopic (human eye response curve)
- Dimensions (WxHxD): 76x165x43mm
- Weight: 403g
Contents
Contents: Light meter, 9V battery, case, protective rubber holster and user manual
Technical Specifications
Measurement Max
400000lx
Accuracy
5%
External Width
60mm
Product Range
-
Resolution (lx)
0.1lx
External Height
20mm
External Depth
115mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56