Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2026P7
Order Code2400895
Product Range2000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIGITRON
Manufacturer Part No2026P7
Order Code2400895
Product Range2000 Series
Technical Datasheet
Pressure Measuring Range0psi to 145psi
Resolution (in H2O)4022
Accuracy0.15%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range2000 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 2026P7
1 Product Found
Product Overview
Easy to operate, reliable and robust, this 2000 Series pressure instrument combines innovative functions with high accuracy and speed of response. It offers twin input for differential or gauge measurement and is dust and waterproof as standard (IP67).
- Positive and negative (vacuum) pressure measurement
 - Auto ranging displays for precise readings
 - Selectable auto switch-off
 - Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
 - 0.15% measuring accuracy
 - 0℃ to 50℃ operating temperature
 - Typically 200 hours battery life (2x AA, not included)
 - Operating temperature range 0 to 50°C
 - Dimensions (WxHxD):155x67x40mm
 
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Pressure Measuring Range
0psi to 145psi
Accuracy
0.15%
Operating Temperature Min
0°C
Product Range
2000 Series
Resolution (in H2O)
4022
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.577876